LM556CN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.737
Unit Price: kr.3.93000
Datasheet

Upgrade


Texas Instruments
In Stock: 330
Unit Price: kr.5.77000
Datasheet

Upgrade


Texas Instruments
In Stock: 1.675
Unit Price: kr.4.82000
Datasheet

Similar


Texas Instruments
In Stock: 421
Unit Price: kr.13.50000
Datasheet

Similar


Texas Instruments
In Stock: 9.382
Unit Price: kr.11.48000
Datasheet
555 Type, Timer/Oscillator (Dual) IC 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM556CN/NOPB

DigiKey Part Number
LM556CN/NOPB-ND
Manufacturer
Manufacturer Product Number
LM556CN/NOPB
Description
IC OSC TIMER DUAL 14-DIP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM556CN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
-
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes