
LM555CMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-42639-2-ND - Tape & Reel (TR) 296-42639-1-ND - Cut Tape (CT) 296-42639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM555CMMX/NOPB |
Description | IC OSC SNGL TIMER 100KHZ 8-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM555CMMX/NOPB Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-VSSOP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.81400 | kr.58.14 |
| 25 | kr.5.25960 | kr.131.49 |
| 100 | kr.4.64980 | kr.464.98 |
| 250 | kr.4.35940 | kr.1,089.85 |
| 500 | kr.4.18440 | kr.2,092.20 |
| 1.000 | kr.4.04023 | kr.4,040.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.84139 | kr.13,444.86 |
| 7.000 | kr.3.75797 | kr.26,305.79 |
| 10.500 | kr.3.71622 | kr.39,020.31 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |



