
LM53635MQURNLRQ1 | |
|---|---|
DigiKey Part Number | 296-LM53635MQURNLRQ1TR-ND - Tape & Reel (TR) 296-LM53635MQURNLRQ1CT-ND - Cut Tape (CT) 296-LM53635MQURNLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53635MQURNLRQ1 |
Description | IC REG BUCK ADJ 3.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 3.5A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.24000 | kr.42.24 |
| 10 | kr.32.46700 | kr.324.67 |
| 25 | kr.30.03400 | kr.750.85 |
| 100 | kr.27.35740 | kr.2,735.74 |
| 250 | kr.26.08128 | kr.6,520.32 |
| 500 | kr.25.31200 | kr.12,656.00 |
| 1.000 | kr.24.67898 | kr.24,678.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.22.27200 | kr.66,816.00 |
| Unit Price without VAT: | kr.42.24000 |
|---|---|
| Unit Price with VAT: | kr.52.80000 |

