
LM536015QDSXRQ1 | |
|---|---|
DigiKey Part Number | 296-50359-2-ND - Tape & Reel (TR) 296-50359-1-ND - Cut Tape (CT) 296-50359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM536015QDSXRQ1 |
Description | IC REG BUCK 5V 1A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM536015QDSXRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.55000 | kr.34.55 |
| 10 | kr.26.40000 | kr.264.00 |
| 25 | kr.24.35320 | kr.608.83 |
| 100 | kr.22.10440 | kr.2,210.44 |
| 250 | kr.21.16596 | kr.5,291.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.19.19784 | kr.57,593.52 |
| Unit Price without VAT: | kr.34.55000 |
|---|---|
| Unit Price with VAT: | kr.43.18750 |

