
LM536013QDSXRQ1 | |
|---|---|
DigiKey Part Number | 296-LM536013QDSXRQ1TR-ND - Tape & Reel (TR) 296-LM536013QDSXRQ1CT-ND - Cut Tape (CT) 296-LM536013QDSXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM536013QDSXRQ1 |
Description | IC REG BUCK 3.3V 1A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM536013QDSXRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.92000 | kr.33.92 |
| 10 | kr.25.86900 | kr.258.69 |
| 25 | kr.23.86680 | kr.596.67 |
| 100 | kr.21.66400 | kr.2,166.40 |
| 250 | kr.20.61312 | kr.5,153.28 |
| 500 | kr.19.98004 | kr.9,990.02 |
| 1.000 | kr.19.45882 | kr.19,458.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.81506 | kr.56,445.18 |
| Unit Price without VAT: | kr.33.92000 |
|---|---|
| Unit Price with VAT: | kr.42.40000 |

