


SN74AXC4T774PWR | |
|---|---|
DigiKey Part Number | 296-SN74AXC4T774PWRTR-ND - Tape & Reel (TR) 296-SN74AXC4T774PWRCT-ND - Cut Tape (CT) 296-SN74AXC4T774PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T774PWR |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T774PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 310Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.6.02300 | kr.60.23 |
| 25 | kr.5.45480 | kr.136.37 |
| 100 | kr.4.83040 | kr.483.04 |
| 250 | kr.4.53312 | kr.1,133.28 |
| 500 | kr.4.41366 | kr.2,206.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.08429 | kr.8,168.58 |
| 4.000 | kr.3.98423 | kr.15,936.92 |
| 6.000 | kr.3.93413 | kr.23,604.78 |
| 10.000 | kr.3.87862 | kr.38,786.20 |
| 14.000 | kr.3.84617 | kr.53,846.38 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |











