



LM5169PEVM | |
|---|---|
DigiKey Part Number | 296-LM5169PEVM-ND |
Manufacturer | |
Manufacturer Product Number | LM5169PEVM |
Description | EVAL BOARD FOR LM5169P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5169PNGUR - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 12.26V | |
Current - Output | 740mA | |
Voltage - Input | 20V ~ 115V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5169PNGUR | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.388.33000 | kr.388.33 |
| Unit Price without VAT: | kr.388.33000 |
|---|---|
| Unit Price with VAT: | kr.485.41250 |


