Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM5169PDDAR | |
|---|---|
DigiKey Part Number | 296-LM5169PDDARTR-ND - Tape & Reel (TR) 296-LM5169PDDARCT-ND - Cut Tape (CT) 296-LM5169PDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5169PDDAR |
Description | IC REG BUCK ADJ 650MA 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 650mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5169PDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 120V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.05000 | kr.16.05 |
| 10 | kr.11.95100 | kr.119.51 |
| 25 | kr.10.92600 | kr.273.15 |
| 100 | kr.9.79350 | kr.979.35 |
| 250 | kr.9.25424 | kr.2,313.56 |
| 500 | kr.8.92902 | kr.4,464.51 |
| 1.000 | kr.8.66137 | kr.8,661.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.37880 | kr.20,947.00 |
| 5.000 | kr.8.20852 | kr.41,042.60 |
| 7.500 | kr.8.12327 | kr.60,924.53 |
| Unit Price without VAT: | kr.16.05000 |
|---|---|
| Unit Price with VAT: | kr.20.06250 |






