


LM5168PQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-LM5168PQDDARQ1TR-ND - Tape & Reel (TR) 296-LM5168PQDDARQ1CT-ND - Cut Tape (CT) 296-LM5168PQDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5168PQDDARQ1 |
Description | IC REG BUCK ADJ 300MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 120V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.77000 | kr.24.77 |
| 10 | kr.18.73200 | kr.187.32 |
| 25 | kr.17.21840 | kr.430.46 |
| 100 | kr.15.55230 | kr.1,555.23 |
| 250 | kr.14.75720 | kr.3,689.30 |
| 500 | kr.14.27814 | kr.7,139.07 |
| 1.000 | kr.13.88378 | kr.13,883.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.46749 | kr.33,668.72 |
| Unit Price without VAT: | kr.24.77000 |
|---|---|
| Unit Price with VAT: | kr.30.96250 |










