


LM5165DRCR | |
|---|---|
DigiKey Part Number | 296-46273-2-ND - Tape & Reel (TR) 296-46273-1-ND - Cut Tape (CT) 296-46273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5165DRCR |
Description | IC REG BUCK ADJ 150MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.223V 1 Output 150mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5165DRCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.58000 | kr.23.58 |
| 10 | kr.17.76500 | kr.177.65 |
| 25 | kr.16.31160 | kr.407.79 |
| 100 | kr.14.71260 | kr.1,471.26 |
| 250 | kr.13.94976 | kr.3,487.44 |
| 500 | kr.13.82272 | kr.6,911.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.64405 | kr.37,932.15 |
| Unit Price without VAT: | kr.23.58000 |
|---|---|
| Unit Price with VAT: | kr.29.47500 |








