ADS7882IPFBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V62/06639-01XE

DigiKey Part Number
296-V62/06639-01XE-ND
Manufacturer
Manufacturer Product Number
V62/06639-01XE
Description
ENHANCED PRODUCT DUAL 14-BIT 200
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
V62/06639-01XE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
20µs (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
INL/DNL (LSB)
±1.1, ±0.75
Architecture
Current Source
Operating Temperature
-55°C ~ 125°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.351.66381kr.351,663.81
Manufacturers Standard Package
Unit Price without VAT:kr.351.66381
Unit Price with VAT:kr.439.57976