
LM5152EVM-BST | |
|---|---|
DigiKey Part Number | 296-LM5152EVM-BST-ND |
Manufacturer | |
Manufacturer Product Number | LM5152EVM-BST |
Description | EVAL BOARD FOR LM5152Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5152-Q1 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 8.5V | |
Current - Output | 6A | |
Voltage - Input | 2.5V ~ 36V | |
Regulator Topology | Boost | |
Frequency - Switching | 440kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5152-Q1 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.763.88000 | kr.763.88 |
| Unit Price without VAT: | kr.763.88000 |
|---|---|
| Unit Price with VAT: | kr.954.85000 |

