
LM5122ZAPWPT | |
|---|---|
DigiKey Part Number | 296-53379-2-ND - Tape & Reel (TR) 296-53379-1-ND - Cut Tape (CT) 296-53379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5122ZAPWPT |
Description | 3-65V WIDE VIN, CURRENT MODE SYN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5122ZAPWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 65V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.17000 | kr.37.17 |
| 10 | kr.28.44600 | kr.284.46 |
| 25 | kr.26.27280 | kr.656.82 |
| 100 | kr.23.88040 | kr.2,388.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.74008 | kr.5,685.02 |
| 500 | kr.22.05272 | kr.11,026.36 |
| 750 | kr.21.70871 | kr.16,281.53 |
| 1.250 | kr.21.32718 | kr.26,658.97 |
| 1.750 | kr.21.10429 | kr.36,932.51 |
| 2.500 | kr.20.89002 | kr.52,225.05 |
| Unit Price without VAT: | kr.37.17000 |
|---|---|
| Unit Price with VAT: | kr.46.46250 |


