Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5117PMHX/NOPB

DigiKey Part Number
296-41310-2-ND - Tape & Reel (TR)
296-41310-1-ND - Cut Tape (CT)
296-41310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5117PMHX/NOPB
Description
IC REG CTRLR BUCK 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5117PMHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5.5V ~ 65V
Frequency - Switching
200kHz, 480kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.77000kr.36.77
10kr.28.15000kr.281.50
25kr.25.99160kr.649.79
100kr.23.61460kr.2,361.46
250kr.22.67896kr.5,669.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.20.64433kr.51,610.82
Manufacturers Standard Package
Unit Price without VAT:kr.36.77000
Unit Price with VAT:kr.45.96250