
LM5115SD/NOPB | |
|---|---|
DigiKey Part Number | LM5115SD/NOPBTR-ND - Tape & Reel (TR) LM5115SD/NOPBCT-ND - Cut Tape (CT) LM5115SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5115SD/NOPB |
Description | IC SECONDARY SIDE CTRLR 16WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-WSON (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5115SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | 5V ~ 30V | |
Voltage - Supply | 5V ~ 7.5V | |
Current - Supply | 4 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.37000 | kr.35.37 |
| 10 | kr.26.98700 | kr.269.87 |
| 25 | kr.24.90200 | kr.622.55 |
| 100 | kr.22.60470 | kr.2,260.47 |
| 250 | kr.21.65316 | kr.5,413.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.30748 | kr.20,307.48 |
| 2.000 | kr.19.86054 | kr.39,721.08 |
| 3.000 | kr.19.63664 | kr.58,909.92 |
| Unit Price without VAT: | kr.35.37000 |
|---|---|
| Unit Price with VAT: | kr.44.21250 |


