
LM5114BSDEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-49222-ND |
Manufacturer | |
Manufacturer Product Number | LM5114BSDEVAL/NOPB |
Description | EVAL BOARD FOR LM5114 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5114 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 75V | |
Current - Output | 2A | |
Voltage - Input | 24V ~ 66V | |
Regulator Topology | Boost | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5114 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.594.38000 | kr.594.38 |
| Unit Price without VAT: | kr.594.38000 |
|---|---|
| Unit Price with VAT: | kr.742.97500 |


