
LM5114AMF/NOPB | |
|---|---|
DigiKey Part Number | 296-40237-2-ND - Tape & Reel (TR) 296-40237-1-ND - Cut Tape (CT) 296-40237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5114AMF/NOPB |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM5114AMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 12.6V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.3A, 7.6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 82ns, 12.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.96000 | kr.11.96 |
| 10 | kr.8.79600 | kr.87.96 |
| 25 | kr.8.00680 | kr.200.17 |
| 100 | kr.7.13730 | kr.713.73 |
| 250 | kr.6.72244 | kr.1,680.61 |
| 500 | kr.6.47270 | kr.3,236.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.26694 | kr.6,266.94 |
| 2.000 | kr.6.09764 | kr.12,195.28 |
| 3.000 | kr.6.01282 | kr.18,038.46 |
| 5.000 | kr.5.91888 | kr.29,594.40 |
| 7.000 | kr.5.86399 | kr.41,047.93 |
| 10.000 | kr.5.81118 | kr.58,111.80 |
| Unit Price without VAT: | kr.11.96000 |
|---|---|
| Unit Price with VAT: | kr.14.95000 |










