Direct

LM5112SDX | |
|---|---|
DigiKey Part Number | LM5112SDXTR-ND - Tape & Reel (TR) LM5112SDXCT-ND - Cut Tape (CT) LM5112SDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5112SDX |
Description | IC GATE DRVR LOW-SIDE 6WSON |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM5112SDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 3A, 7A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.98000 | kr.9.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.4.85690 | kr.21,856.05 |
| 9.000 | kr.4.76280 | kr.42,865.20 |
| 13.500 | kr.4.71568 | kr.63,661.68 |
| Unit Price without VAT: | kr.9.98000 |
|---|---|
| Unit Price with VAT: | kr.12.47500 |


