
LM5112MYX/NOPB | |
|---|---|
DigiKey Part Number | LM5112MYX/NOPBTR-ND - Tape & Reel (TR) LM5112MYX/NOPBCT-ND - Cut Tape (CT) LM5112MYX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5112MYX/NOPB |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5112MYX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 3A, 7A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.75000 | kr.10.75 |
| 10 | kr.7.85900 | kr.78.59 |
| 25 | kr.7.14240 | kr.178.56 |
| 100 | kr.6.35580 | kr.635.58 |
| 250 | kr.5.97992 | kr.1,494.98 |
| 500 | kr.5.75334 | kr.2,876.67 |
| 1.000 | kr.5.56698 | kr.5,566.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.5.30966 | kr.18,583.81 |
| 7.000 | kr.5.20175 | kr.36,412.25 |
| 10.500 | kr.5.14773 | kr.54,051.17 |
| Unit Price without VAT: | kr.10.75000 |
|---|---|
| Unit Price with VAT: | kr.13.43750 |

