Direct

LM5112MY | |
|---|---|
DigiKey Part Number | LM5112MYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5112MY |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5112MY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 3A, 7A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.04337 | kr.5,043.37 |
| 2.000 | kr.4.90182 | kr.9,803.64 |
| 3.000 | kr.4.83092 | kr.14,492.76 |
| 5.000 | kr.4.75236 | kr.23,761.80 |
| 7.000 | kr.4.70645 | kr.32,945.15 |
| 10.000 | kr.4.66230 | kr.46,623.00 |
| Unit Price without VAT: | kr.5.04337 |
|---|---|
| Unit Price with VAT: | kr.6.30421 |


