Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM5111-3MX | |
|---|---|
DigiKey Part Number | LM5111-3MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5111-3MX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5111-3MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 3A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.38075 | kr.15,951.88 |
| 5.000 | kr.6.24407 | kr.31,220.35 |
| 7.500 | kr.6.17562 | kr.46,317.15 |
| Unit Price without VAT: | kr.6.38075 |
|---|---|
| Unit Price with VAT: | kr.7.97594 |





