
LM5111-1MY/NOPB | |
|---|---|
DigiKey Part Number | LM5111-1MY/NOPBTR-ND - Tape & Reel (TR) LM5111-1MY/NOPBCT-ND - Cut Tape (CT) LM5111-1MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5111-1MY/NOPB |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5111-1MY/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 14ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers 2 | Supplier Device Package 8-HVSSOP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.15000 | kr.21.15 |
| 10 | kr.15.85200 | kr.158.52 |
| 25 | kr.14.53000 | kr.363.25 |
| 100 | kr.13.07770 | kr.1,307.77 |
| 250 | kr.12.38564 | kr.3,096.41 |
| 500 | kr.12.21002 | kr.6,105.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.62473 | kr.11,624.73 |
| 2.000 | kr.11.34198 | kr.22,683.96 |
| 3.000 | kr.11.20041 | kr.33,601.23 |
| 5.000 | kr.11.04351 | kr.55,217.55 |
| Unit Price without VAT: | kr.21.15000 |
|---|---|
| Unit Price with VAT: | kr.26.43750 |






