LM5111-1M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5.023
Unit Price: kr.18.90000
Datasheet

Similar


Microchip Technology
In Stock: 711
Unit Price: kr.16.85000
Datasheet

Similar


Microchip Technology
In Stock: 484
Unit Price: kr.12.92000
Datasheet

Similar


Microchip Technology
In Stock: 391
Unit Price: kr.7.27000
Datasheet

Similar


Microchip Technology
In Stock: 1.079
Unit Price: kr.11.25000
Datasheet

Similar


Microchip Technology
In Stock: 3.520
Unit Price: kr.11.25000
Datasheet

Similar


Microchip Technology
In Stock: 1.647
Unit Price: kr.12.15000
Datasheet

Similar


Microchip Technology
In Stock: 1.359
Unit Price: kr.8.87000
Datasheet

Similar


Microchip Technology
In Stock: 1.405
Unit Price: kr.10.42000
Datasheet

Similar


Microchip Technology
In Stock: 204
Unit Price: kr.10.42000
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5111-1M

DigiKey Part Number
LM5111-1M-ND
Manufacturer
Manufacturer Product Number
LM5111-1M
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM5111-1M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
3A, 5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
14ns, 12ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types