LM5111-1M/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.874
Unit Price: kr.2.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.023
Unit Price: kr.2.50000
Datasheet

Similar


Microchip Technology
In Stock: 602
Unit Price: kr.2.23000
Datasheet

Similar


Microchip Technology
In Stock: 3.857
Unit Price: kr.2.23000
Datasheet

Similar


Microchip Technology
In Stock: 284
Unit Price: kr.1.71000
Datasheet

Similar


Microchip Technology
In Stock: 2.875
Unit Price: kr.1.71000
Datasheet

Similar


Microchip Technology
In Stock: 336
Unit Price: kr.0.96000
Datasheet

Similar


Microchip Technology
In Stock: 6.871
Unit Price: kr.0.96000
Datasheet

Similar


Microchip Technology
In Stock: 929
Unit Price: kr.1.49000
Datasheet

Similar


Microchip Technology
In Stock: 3.495
Unit Price: kr.1.49000
Datasheet

Similar


Microchip Technology
In Stock: 595
Unit Price: kr.1.27000
Datasheet

Similar


Microchip Technology
In Stock: 44.599
Unit Price: kr.1.27000
Datasheet

Similar


Microchip Technology
In Stock: 1.426
Unit Price: kr.1.35000
Datasheet

Similar


Microchip Technology
In Stock: 515
Unit Price: kr.1.61000
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5111-1M/NOPB

DigiKey Part Number
LM5111-1M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5111-1M/NOPB
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM5111-1M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
3A, 5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
14ns, 12ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types