Low-Side Gate Driver IC Inverting 10-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5110-2SDX/NOPB

DigiKey Part Number
LM5110-2SDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5110-2SDX/NOPB
Description
IC GATE DRVR LOW-SIDE 10WSON
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 10-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5110-2SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
3A, 5A
Input Type
Inverting
Rise / Fall Time (Typ)
14ns, 12ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WDFN Exposed Pad
Supplier Device Package
10-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.4.53945kr.20,427.53
9.000kr.4.45055kr.40,054.95
13.500kr.4.40604kr.59,481.54
Manufacturers Standard Package
Unit Price without VAT:kr.4.53945
Unit Price with VAT:kr.5.67431