
LM5109BSD/NOPB | |
|---|---|
DigiKey Part Number | LM5109BSD/NOPBTR-ND - Tape & Reel (TR) LM5109BSD/NOPBCT-ND - Cut Tape (CT) LM5109BSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5109BSD/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5109BSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 108 V | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.6.50500 | kr.65.05 |
| 25 | kr.5.89880 | kr.147.47 |
| 100 | kr.5.22730 | kr.522.73 |
| 250 | kr.4.90768 | kr.1,226.92 |
| 500 | kr.4.71506 | kr.2,357.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.55643 | kr.4,556.43 |
| 2.000 | kr.4.42592 | kr.8,851.84 |
| 3.000 | kr.4.36053 | kr.13,081.59 |
| 5.000 | kr.4.28810 | kr.21,440.50 |
| 7.000 | kr.4.24576 | kr.29,720.32 |
| 10.000 | kr.4.20504 | kr.42,050.40 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |


