Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5109ASD/NOPB

DigiKey Part Number
LM5109ASD/NOPBTR-ND - Tape & Reel (TR)
LM5109ASD/NOPBCT-ND - Cut Tape (CT)
LM5109ASD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5109ASD/NOPB
Description
IC GATE DRVR HALF-BRIDGE 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5109ASD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
108 V
Rise / Fall Time (Typ)
15ns, 15ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59.493
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.28000kr.12.28
10kr.9.04700kr.90.47
25kr.8.23800kr.205.95
100kr.7.34690kr.734.69
250kr.6.92204kr.1,730.51
500kr.6.66610kr.3,333.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.45527kr.6,455.27
2.000kr.6.28179kr.12,563.58
3.000kr.6.19490kr.18,584.70
5.000kr.6.09862kr.30,493.10
7.000kr.6.04234kr.42,296.38
10.000kr.5.98826kr.59,882.60
Manufacturers Standard Package
Unit Price without VAT:kr.12.28000
Unit Price with VAT:kr.15.35000