
LM5107SD/NOPB | |
|---|---|
DigiKey Part Number | LM5107SD/NOPBTR-ND - Tape & Reel (TR) LM5107SD/NOPBCT-ND - Cut Tape (CT) LM5107SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5107SD/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5107SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.3A, 1.4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.42000 | kr.15.42 |
| 10 | kr.11.45800 | kr.114.58 |
| 25 | kr.10.46840 | kr.261.71 |
| 100 | kr.9.37700 | kr.937.70 |
| 250 | kr.8.85684 | kr.2,214.21 |
| 500 | kr.8.54324 | kr.4,271.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.28520 | kr.8,285.20 |
| 2.000 | kr.8.07282 | kr.16,145.64 |
| 3.000 | kr.7.96649 | kr.23,899.47 |
| 5.000 | kr.7.84863 | kr.39,243.15 |
| 7.000 | kr.7.77975 | kr.54,458.25 |
| Unit Price without VAT: | kr.15.42000 |
|---|---|
| Unit Price with VAT: | kr.19.27500 |


