
LM5101CMYE/NOPB | |
|---|---|
DigiKey Part Number | LM5101CMYE/NOPBTR-ND - Tape & Reel (TR) LM5101CMYE/NOPBCT-ND - Cut Tape (CT) LM5101CMYE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5101CMYE/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5101CMYE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 2.3V, - | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 990ns, 715ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.17632 | kr.4,294.08 |
| 500 | kr.16.63180 | kr.8,315.90 |
| 750 | kr.16.35917 | kr.12,269.38 |
| 1.250 | kr.16.05704 | kr.20,071.30 |
| 1.750 | kr.15.88045 | kr.27,790.79 |
| 2.500 | kr.15.71064 | kr.39,276.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.61000 | kr.28.61 |
| 10 | kr.21.69600 | kr.216.96 |
| 25 | kr.19.97320 | kr.499.33 |
| 100 | kr.18.07940 | kr.1,807.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.22000 | kr.28.22 |
| 10 | kr.21.42700 | kr.214.27 |
| 25 | kr.19.72480 | kr.493.12 |
| 100 | kr.17.85020 | kr.1,785.02 |
| Unit Price without VAT: | kr.28.22000 |
|---|---|
| Unit Price with VAT: | kr.35.27500 |

