
LM5101AM/NOPB | |
|---|---|
DigiKey Part Number | LM5101AM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5101AM/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5101AM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 2.3V, - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 430ns, 260ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.36000 | kr.28.36 |
| 10 | kr.21.52800 | kr.215.28 |
| 95 | kr.17.99116 | kr.1,709.16 |
| 190 | kr.17.28079 | kr.3,283.35 |
| 285 | kr.16.92512 | kr.4,823.66 |
| 570 | kr.16.40349 | kr.9,349.99 |
| 1.045 | kr.16.02356 | kr.16,744.62 |
| 2.565 | kr.15.56732 | kr.39,930.18 |
| Unit Price without VAT: | kr.28.36000 |
|---|---|
| Unit Price with VAT: | kr.35.45000 |

