


LM5100ASD/NOPB | |
|---|---|
DigiKey Part Number | 296-41309-2-ND - Tape & Reel (TR) 296-41309-1-ND - Cut Tape (CT) 296-41309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5100ASD/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5100ASD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 2.3V, - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 430ns, 260ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.06000 | kr.20.06 |
| 10 | kr.15.05900 | kr.150.59 |
| 25 | kr.13.79880 | kr.344.97 |
| 100 | kr.12.41500 | kr.1,241.50 |
| 250 | kr.11.75480 | kr.2,938.70 |
| 500 | kr.11.35692 | kr.5,678.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.02951 | kr.11,029.51 |
| 2.000 | kr.10.75993 | kr.21,519.86 |
| 3.000 | kr.10.62504 | kr.31,875.12 |
| 5.000 | kr.10.47549 | kr.52,377.45 |
| Unit Price without VAT: | kr.20.06000 |
|---|---|
| Unit Price with VAT: | kr.25.07500 |

