New Product
LM50HV - Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM50HV - Temperature Sensor Evaluation Board
LM50HVEVM
LM50HVEVM

LM50HVEVM

DigiKey Part Number
296-LM50HVEVM-ND
Manufacturer
Manufacturer Product Number
LM50HVEVM
Description
EVAL BOARD FOR LM50HV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM50HV - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Temperature
Sensing Range
-40°C ~ 150°C
Interface
USB
Sensitivity
±2°C
Voltage - Supply
36V
Embedded
Yes, MCU
Contents
Board(s)
Utilized IC / Part
LM50HV
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.378.08000kr.378.08
Manufacturers Standard Package
Unit Price without VAT:kr.378.08000
Unit Price with VAT:kr.472.60000