Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM50CIM3

DigiKey Part Number
LM50CIM3TR-ND - Tape & Reel (TR)
LM50CIM3CT-ND - Cut Tape (CT)
LM50CIM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM50CIM3
Description
SENSOR ANALOG -40C-125C SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM50CIM3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
4.5V ~ 10V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±3°C (±4°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.054
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.40000kr.16.40
5kr.14.55800kr.72.79
10kr.13.89500kr.138.95
25kr.13.09680kr.327.42
50kr.12.55260kr.627.63
100kr.12.05370kr.1,205.37
500kr.11.05098kr.5,525.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.67792kr.10,677.92
2.000kr.10.33565kr.20,671.30
3.000kr.10.14875kr.30,446.25
5.000kr.9.92626kr.49,631.30
Manufacturers Standard Package
Unit Price without VAT:kr.16.40000
Unit Price with VAT:kr.20.50000