


LM50BIM3 | |
|---|---|
DigiKey Part Number | 296-35218-2-ND - Tape & Reel (TR) 296-35218-1-ND - Cut Tape (CT) 296-35218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM50BIM3 |
Description | SENSOR ANALOG -25C-100C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -25°C ~ 100°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM50BIM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -25°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 10V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (-3.5°C) | |
Test Condition | 25°C (-25°C ~ 100°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 5 | kr.16.53800 | kr.82.69 |
| 10 | kr.15.78600 | kr.157.86 |
| 25 | kr.14.89200 | kr.372.30 |
| 50 | kr.14.28240 | kr.714.12 |
| 100 | kr.13.72420 | kr.1,372.42 |
| 500 | kr.12.60074 | kr.6,300.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.71411 | kr.11,714.11 |
| 2.000 | kr.11.34529 | kr.22,690.58 |
| 3.000 | kr.11.14390 | kr.33,431.70 |
| 5.000 | kr.10.90424 | kr.54,521.20 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |

