
LM5088MHX-1/NOPB | |
|---|---|
DigiKey Part Number | 296-38140-2-ND - Tape & Reel (TR) 296-38140-1-ND - Cut Tape (CT) 296-38140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5088MHX-1/NOPB |
Description | IC REG CTRLR BUCK 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5088MHX-1/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 75V |
Manufacturer Texas Instruments | Frequency - Switching 50kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Ramp, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.20.19900 | kr.201.99 |
| 25 | kr.18.57120 | kr.464.28 |
| 100 | kr.16.78520 | kr.1,678.52 |
| 250 | kr.15.93344 | kr.3,983.36 |
| 500 | kr.15.86952 | kr.7,934.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.03975 | kr.37,599.38 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |








