8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5085SD/NOPB

DigiKey Part Number
LM5085SD/NOPBTR-ND - Tape & Reel (TR)
LM5085SD/NOPBCT-ND - Cut Tape (CT)
LM5085SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5085SD/NOPB
Description
IC REG CTRLR BUCK 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM5085SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 75V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, On Time Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.88000kr.18.88
10kr.14.10600kr.141.06
25kr.12.91520kr.322.88
100kr.11.60770kr.1,160.77
250kr.10.98444kr.2,746.11
500kr.10.60876kr.5,304.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.29946kr.10,299.46
2.000kr.10.04496kr.20,089.92
3.000kr.9.91746kr.29,752.38
5.000kr.9.77626kr.48,881.30
Manufacturers Standard Package
Unit Price without VAT:kr.18.88000
Unit Price with VAT:kr.23.60000