
LM5085MY/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5085MY/NOPBTR-ND - Tape & Reel (TR) 296-LM5085MY/NOPBCT-ND - Cut Tape (CT) 296-LM5085MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5085MY/NOPB |
Description | IC REG CTRLR BUCK 8MSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5085MY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 75V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.97000 | kr.18.97 |
| 10 | kr.14.17200 | kr.141.72 |
| 25 | kr.12.97560 | kr.324.39 |
| 100 | kr.11.66210 | kr.1,166.21 |
| 250 | kr.11.03592 | kr.2,758.98 |
| 500 | kr.10.65850 | kr.5,329.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.65824 | kr.10,658.24 |
| 2.000 | kr.10.39477 | kr.20,789.54 |
| 3.000 | kr.10.26288 | kr.30,788.64 |
| 5.000 | kr.10.11670 | kr.50,583.50 |
| Unit Price without VAT: | kr.18.97000 |
|---|---|
| Unit Price with VAT: | kr.23.71250 |




