
LM5070SD-50/NOPB | |
|---|---|
DigiKey Part Number | 296-48326-2-ND - Tape & Reel (TR) 296-48326-1-ND - Cut Tape (CT) 296-48326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5070SD-50/NOPB |
Description | IC POE CNTRL 1 CHANNEL 16WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-WSON (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5070SD-50/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 1.8V ~ 75V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.80000 | kr.25.80 |
| 10 | kr.19.49600 | kr.194.96 |
| 25 | kr.17.91920 | kr.447.98 |
| 100 | kr.16.18730 | kr.1,618.73 |
| 250 | kr.15.36080 | kr.3,840.20 |
| 500 | kr.14.86260 | kr.7,431.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.37767 | kr.15,377.67 |
| Unit Price without VAT: | kr.25.80000 |
|---|---|
| Unit Price with VAT: | kr.32.25000 |

