
LM5041MTCX/NOPB | |
|---|---|
DigiKey Part Number | 296-35296-2-ND - Tape & Reel (TR) 296-35296-1-ND - Cut Tape (CT) 296-35296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5041MTCX/NOPB |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5041MTCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Half-Bridge, Push-Pull | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 90V | |
Frequency - Switching | 200kHz, 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.95000 | kr.22.95 |
| 10 | kr.17.25700 | kr.172.57 |
| 25 | kr.15.84000 | kr.396.00 |
| 100 | kr.14.27890 | kr.1,427.89 |
| 250 | kr.13.53512 | kr.3,383.78 |
| 500 | kr.13.39592 | kr.6,697.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.32780 | kr.30,819.50 |
| 5.000 | kr.12.09307 | kr.60,465.35 |
| Unit Price without VAT: | kr.22.95000 |
|---|---|
| Unit Price with VAT: | kr.28.68750 |












