
LM5035MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-43064-2-ND - Tape & Reel (TR) 296-43064-1-ND - Cut Tape (CT) 296-43064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5035MHX/NOPB |
Description | IC REG CTRLR HALF-BRIDGE 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5035MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Half-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 13V ~ 105V | |
Frequency - Switching | 200kHz, 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.74000 | kr.28.74 |
| 10 | kr.21.81100 | kr.218.11 |
| 25 | kr.20.07720 | kr.501.93 |
| 100 | kr.18.17380 | kr.1,817.38 |
| 250 | kr.17.26608 | kr.4,316.52 |
| 500 | kr.16.71878 | kr.8,359.39 |
| 1.000 | kr.16.26835 | kr.16,268.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.26662 | kr.40,666.55 |
| Unit Price without VAT: | kr.28.74000 |
|---|---|
| Unit Price with VAT: | kr.35.92500 |







