
LM5034MTCX/NOPB | |
|---|---|
DigiKey Part Number | 296-35294-2-ND - Tape & Reel (TR) 296-35294-1-ND - Cut Tape (CT) 296-35294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5034MTCX/NOPB |
Description | IC REG CTRLR FWRD CONV 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5034MTCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 13V ~ 100V | |
Frequency - Switching | 200kHz, 600kHz | |
Duty Cycle (Max) | 76% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.30000 | kr.25.30 |
| 10 | kr.19.10200 | kr.191.02 |
| 25 | kr.17.55680 | kr.438.92 |
| 100 | kr.15.85320 | kr.1,585.32 |
| 250 | kr.15.04128 | kr.3,760.32 |
| 500 | kr.14.94794 | kr.7,473.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.72374 | kr.34,309.35 |
| Unit Price without VAT: | kr.25.30000 |
|---|---|
| Unit Price with VAT: | kr.31.62500 |


