Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5032MTC/NOPB

DigiKey Part Number
LM5032MTC/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5032MTC/NOPB
Description
IC REG CTRLR FWRD CONV 16TSSOP
Customer Reference
Detailed Description
Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5032MTC/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Forward Converter
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
13V ~ 100V
Frequency - Switching
200kHz, 600kHz
Duty Cycle (Max)
76%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.26.68000kr.26.68
10kr.20.19000kr.201.90
92kr.16.87663kr.1,552.65
184kr.16.19837kr.2,980.50
276kr.15.85880kr.4,377.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.68000
Unit Price with VAT:kr.33.35000