LM5021MM-2 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.042
Unit Price: kr.13.12000
Datasheet
Converter Offline Flyback, Forward Topology Up to 1MHz 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5021MM-2

DigiKey Part Number
LM5021MM-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5021MM-2
Description
IC OFFLINE SW MULT TOP 8VSSOP
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology Up to 1MHz 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5021MM-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback, Forward
Voltage - Start Up
20 V
Voltage - Supply (Vcc/Vdd)
8V ~ 30V
Duty Cycle
50%
Frequency - Switching
Up to 1MHz
Fault Protection
Current Limiting, Over Load
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.59307kr.5,593.07
2.000kr.5.43888kr.10,877.76
3.000kr.5.36168kr.16,085.04
5.000kr.5.27614kr.26,380.70
7.000kr.5.22613kr.36,582.91
10.000kr.5.17805kr.51,780.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.59307
Unit Price with VAT:kr.6.99134