LM5015MHX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 424
Unit Price: kr.47.88000
Datasheet
Flyback, Forward Converter Switching Regulator IC Positive, Isolation Capable Adjustable 1.26V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5015MHX/NOPB

DigiKey Part Number
LM5015MHX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5015MHX/NOPB
Description
IC REG FLYBACK ADJ 1A 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flyback, Forward Converter Switching Regulator IC Positive, Isolation Capable Adjustable 1.26V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5015MHX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
37V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
25kHz ~ 750kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive, Isolation Capable
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-HTSSOP
Voltage - Input (Min)
4.25V
Base Product Number
Voltage - Input (Max)
75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5015MHE/NOPBTexas Instruments424296-40226-1-NDkr.47.88000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.25.43860kr.63,596.50
Manufacturers Standard Package
Unit Price without VAT:kr.25.43860
Unit Price with VAT:kr.31.79825