
LM5002SD/NOPB | |
|---|---|
DigiKey Part Number | LM5002SD/NOPBTR-ND - Tape & Reel (TR) LM5002SD/NOPBCT-ND - Cut Tape (CT) LM5002SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5002SD/NOPB |
Description | IC REG BOOST FLYBACK ADJ 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 400mA (Switch) 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5002SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V (Switch) | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.83000 | kr.31.83 |
| 10 | kr.24.19600 | kr.241.96 |
| 25 | kr.22.29160 | kr.557.29 |
| 100 | kr.20.20180 | kr.2,020.18 |
| 250 | kr.19.25272 | kr.4,813.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.11003 | kr.18,110.03 |
| 2.000 | kr.17.70311 | kr.35,406.22 |
| 3.000 | kr.17.49937 | kr.52,498.11 |
| Unit Price without VAT: | kr.31.83000 |
|---|---|
| Unit Price with VAT: | kr.39.78750 |


