


LM4990MH/NOPB | |
|---|---|
DigiKey Part Number | 296-36654-2-ND - Tape & Reel (TR) 296-36654-1-ND - Cut Tape (CT) 296-36654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4990MH/NOPB |
Description | IC AMP CLASS AB MONO 2W 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4990MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-HVSSOP | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.69668 | kr.2,696.68 |
| 2.000 | kr.2.61225 | kr.5,224.50 |
| 3.000 | kr.2.57001 | kr.7,710.03 |
| 5.000 | kr.2.52316 | kr.12,615.80 |
| 7.000 | kr.2.49580 | kr.17,470.60 |
| 10.000 | kr.2.46948 | kr.24,694.80 |
| 25.000 | kr.2.41280 | kr.60,320.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.3.95400 | kr.39.54 |
| 25 | kr.3.56240 | kr.89.06 |
| 100 | kr.3.13010 | kr.313.01 |
| 250 | kr.2.92384 | kr.730.96 |
| 500 | kr.2.79924 | kr.1,399.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.4.07700 | kr.40.77 |
| 25 | kr.3.67040 | kr.91.76 |
| 100 | kr.3.22400 | kr.322.40 |
| 250 | kr.3.01156 | kr.752.89 |
| 500 | kr.2.88322 | kr.1,441.61 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |

