
LM4952TSX/NOPB | |
|---|---|
DigiKey Part Number | 296-41307-2-ND - Tape & Reel (TR) 296-41307-1-ND - Cut Tape (CT) 296-41307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4952TSX/NOPB |
Description | IC AMP CLSS AB STER 3.8W TO263-9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB DDPAK/TO-263-9 |
Datasheet | Datasheet |
EDA/CAD Models | LM4952TSX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3.8W x 2 @ 4Ohm | |
Voltage - Supply | 9.6V ~ 16V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | DDPAK/TO-263-9 | |
Package / Case | TO-263-10 (9 Leads + Tab) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.16000 | kr.20.16 |
| 10 | kr.15.10800 | kr.151.08 |
| 25 | kr.13.84160 | kr.346.04 |
| 100 | kr.12.44990 | kr.1,244.99 |
| 250 | kr.11.78656 | kr.2,946.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.38664 | kr.5,693.32 |
| 1.000 | kr.11.05759 | kr.11,057.59 |
| 1.500 | kr.10.89275 | kr.16,339.12 |
| 2.500 | kr.10.71026 | kr.26,775.65 |
| 3.500 | kr.10.60349 | kr.37,112.22 |
| 5.000 | kr.10.50089 | kr.52,504.45 |
| Unit Price without VAT: | kr.20.16000 |
|---|---|
| Unit Price with VAT: | kr.25.20000 |

