
LM4941TM/NOPB | |
|---|---|
DigiKey Part Number | LM4941TM/NOPBTR-ND - Tape & Reel (TR) LM4941TM/NOPBCT-ND - Cut Tape (CT) LM4941TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4941TM/NOPB |
Description | IC AMP CLASS AB MONO 1.54W 9USMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4941TM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.54W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.70600 | kr.67.06 |
| 25 | kr.6.08280 | kr.152.07 |
| 100 | kr.5.39670 | kr.539.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.06916 | kr.1,267.29 |
| 500 | kr.4.87176 | kr.2,435.88 |
| 750 | kr.4.77277 | kr.3,579.58 |
| 1.250 | kr.4.66324 | kr.5,829.05 |
| 1.750 | kr.4.59918 | kr.8,048.56 |
| 2.500 | kr.4.53760 | kr.11,344.00 |
| 6.250 | kr.4.40495 | kr.27,530.94 |
| 12.500 | kr.4.32500 | kr.54,062.50 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

