
LM4941SD/NOPB | |
|---|---|
DigiKey Part Number | 296-36647-2-ND - Tape & Reel (TR) 296-36647-1-ND - Cut Tape (CT) 296-36647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4941SD/NOPB |
Description | IC AMP CLASS AB MONO 1.54W 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM4941SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.54W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (3x2.5) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.84000 | kr.9.84 |
| 10 | kr.7.20800 | kr.72.08 |
| 25 | kr.6.54320 | kr.163.58 |
| 100 | kr.5.81140 | kr.581.14 |
| 250 | kr.5.46268 | kr.1,365.67 |
| 500 | kr.5.25240 | kr.2,626.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.07944 | kr.5,079.44 |
| 2.000 | kr.4.93709 | kr.9,874.18 |
| 3.000 | kr.4.86575 | kr.14,597.25 |
| 5.000 | kr.4.78674 | kr.23,933.70 |
| 7.000 | kr.4.74055 | kr.33,183.85 |
| 10.000 | kr.4.69614 | kr.46,961.40 |
| Unit Price without VAT: | kr.9.84000 |
|---|---|
| Unit Price with VAT: | kr.12.30000 |

