LM49350RL/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 475
Unit Price: kr.48.18000
Datasheet
Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class D 36-DSBGA (3.5x3.24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM49350RL/NOPB

DigiKey Part Number
296-35564-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM49350RL/NOPB
Description
IC AMP CLASS D MONO 2W 36DSBGA
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class D 36-DSBGA (3.5x3.24)
Datasheet
 Datasheet
EDA/CAD Models
LM49350RL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono) with Mono and Stereo Headphones
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm; 69mW x 2 @ 32Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
3D, DAC, Depop, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
36-DSBGA (3.5x3.24)
Package / Case
36-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types